+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH-V8-4

Solenoid valve module; CAN; for DIN rail mounting; 230VAC; IP20


Manufacturer: F&F

Manufacturer part number:
MH-V8-4
TME Symbol:
MH-V8-4

Specification

Manufacturer
F&F
Type of automation module
solenoid valve module
Communictions protocol
CAN
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
F&Home
Operating temperature
0...45°C
Connection
RJ45
Number of chambers
8
Supply voltage
  • 230V AC
Gross weight260 g
Certificates
EAN code5908312593751
See other products in this category: Building Automation F&F,
See other products from this series.:
*
MH-V8-4
0 in TME stock
Net price for quantities from 1 pcs - 328.93 USDGross price for quantities from 1 pcs - 328.93 USD
Net price for quantities from 5 pcs - 318.81 USDGross price for quantities from 5 pcs - 318.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.