+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MH2029-300Y

Ferrite: bead; Imp.@ 100MHz: 30Ω; SMD; 3A; 0805; R: 25mΩ; ±25%


Manufacturer: BOURNS

Manufacturer part number:
MH2029-300Y
TME Symbol:
MH2029-300Y

Specification

Manufacturer
BOURNS
Type of ferrite
bead
Impedance at 100MHz
30Ω
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
25mΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.032 g
Certificates
See other products in this category: Ferrite - beads BOURNS,
*
MH2029-300Y
2632 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs