+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHB75-24S12

Converter: DC/DC; 75W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 6.25A; THT

Manufacturer: MEAN WELL

Manufacturer part number:
MHB75-24S12
TME Symbol:
MHB75-24S12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
75W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
6.25A
Case
Half Brick
Mounting
THT
Manufacturer series
MHB75
Body dimensions
57.9x61x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Related items
M-C308, M-C091, M-C092
Dimensions
Gross weight91.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
MHB75-24S12
0 in TME stock
Net price for quantities from 1 pcs - 59.89 USDGross price for quantities from 1 pcs - 59.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.