+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KUBARA LAMINA | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 260A | |
Case | 52MM | |
Max. forward voltage | 1.7V | |
Max. forward impulse current | 7kA | |
Gate current | 150mA | |
Electrical mounting | screw | |
Max. load current | 408A | |
Mechanical mounting | screw |