+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHC-500-18

Module: diode-thyristor; 1.8kV; 500A; 62MM; Ufmax: 1.31V; Ifsm: 17kA


Manufacturer: KUBARA LAMINA

Manufacturer part number:
MHC-500-18
TME Symbol:
MHC-500-18

Specification

Manufacturer
KUBARA LAMINA
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
500A
Case
62MM
Max. forward voltage
1.31V
Max. forward impulse current
17kA
Gate current
200mA
Electrical mounting
screw
Max. load current
785A
Mechanical mounting
screw
Gross weight2.1245 kg
Certificates
See other products in this category: Diode - thyristor modules KUBARA LAMINA,
*
MHC-500-18
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 210.12 USDGross price for quantities from 1 pcs - 210.12 USD
Net price for quantities from 3 pcs - 183.59 USDGross price for quantities from 3 pcs - 183.59 USD
Net price for quantities from 10 pcs - 150.12 USDGross price for quantities from 10 pcs - 150.12 USD