+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHCDS7W2S2

Connector: Special D-Sub; PIN: 7(2+5); plug; female; for cable


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHCDS7W2S2
TME Symbol:
MHCDS7W2S2

Specification

Manufacturer
MH CONNECTORS
Type of connector
Special D-Sub
Number of pins
7 (2+5)
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Electrical mounting
soldering
Manufacturer series
MHCD
Max. operating voltage
240V
Connector pinout layout
7/2
Operating temperature
-55...125°C
Gross weight9.89 g
Certificates
See other products in this category: D-Sub plugs and sockets MH CONNECTORS,
See other products from this series.:
*
MHCDS7W2S2
155 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 15 pcs - 5.72 USDGross price for quantities from 15 pcs - 5.72 USD
Net price for quantities from 30 pcs - 5.07 USDGross price for quantities from 30 pcs - 5.07 USD
Net price for quantities from 50 pcs - 4.45 USDGross price for quantities from 50 pcs - 4.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs