+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MH CONNECTORS | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | angled 45° | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Connector variant | stamped and formed contacts | |
Enclosure material | plastic | |
Kit contents | complete set |