+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHD45PPK9-DB9P-K

Connector: D-Sub; PIN: 9; plug; male; angled 45°; soldering


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHD45PPK9-DB9P-K
TME Symbol:
MHD45PPK9-DB9P-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
angled 45°
Electrical mounting
soldering
Mechanical mounting
for cable
Connector variant
stamped and formed contacts
Enclosure material
plastic
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
*
MHD45PPK9-DB9P-K
99 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 300 pcs - 1.30 USDGross price for quantities from 300 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 2500 pcs - 1.10 USDGross price for quantities from 2500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.