+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHD45PPK9-DB9S-K

Connector: D-Sub; PIN: 9; plug; female; angled 45°; soldering


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHD45PPK9-DB9S-K
TME Symbol:
MHD45PPK9-DB9S-K

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Spatial orientation
angled 45°
Electrical mounting
soldering
Mechanical mounting
for cable
Connector variant
stamped and formed contacts
Enclosure material
plastic
Kit contents
complete set
Gross weight20.48 g
Certificates
See other products in this category: Complete D-Sub plugs MH CONNECTORS,
*
MHD45PPK9-DB9S-K
126 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs