+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHDBC15SS

Connector: D-Sub; PIN: 15; plug; female; for cable; 3A; 250V; black


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDBC15SS
TME Symbol:
MHDBC15SS

Specification

Manufacturer
MH CONNECTORS
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Connector variant
w/o contacts
Current rating
3A
Rated voltage
0.25kV
Colour
black
Max. contact resistance:
30mΩ
Operating temperature
-55...105°C
Gross weight5.93 g
Certificates
See other products in this category: D-Sub plugs and sockets MH CONNECTORS,
*
MHDBC15SS
0 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs