+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHDCMR37-ULP

Enclosure for connectors: D-Sub; D-Sub 37pin,D-Sub HD 62pin


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDCMR37-ULP
TME Symbol:
MHDCMR37-ULP

Specification

Manufacturer
MH CONNECTORS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Spatial orientation
angled 90°
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Kit contents
complete shell
Connector variant
  • low profile
  • shielded
Gross weight132.8 g
Certificates
See other products in this category: D-Sub housings MH CONNECTORS,
*
MHDCMR37-ULP
0 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 50 pcs - 12.28 USDGross price for quantities from 50 pcs - 12.28 USD
Net price for quantities from 100 pcs - 11.74 USDGross price for quantities from 100 pcs - 11.74 USD
Net price for quantities from 250 pcs - 10.89 USDGross price for quantities from 250 pcs - 10.89 USD
Net price for quantities from 500 pcs - 10.42 USDGross price for quantities from 500 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.