+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MH CONNECTORS | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | socket | |
Kind of connector | male | |
Mechanical mounting | for panel mounting, on PCBs | |
Spatial orientation | angled | |
Electrical mounting | THT | |
Connector variant | stamped and formed contacts | |
Manufacturer series | MHDD | |
Contact plating | gold flash | |
Kit contents | complete set | |
Body plating | nickel |