+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MHQ1005P2N2BTD25

Inductor: ceramic; SMD; 0402; 2.2nH; 1A; R: 60mΩ; ±0,1nH; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MHQ1005P2N2BTD25
TME Symbol:
MHQ1005P2N2BTD25

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0402
Inductance
2.2nH
Operating current
1A
Resistance
60mΩ
Resonant frequency
12.1GHz
Q factor
23
Test frequency
100MHz
Tolerance
±0,1nH
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MHQ1005P2N2BTD25
0 in TME stock
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 20 000.
Multiplicity: 10 000.