+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ceramic | |
Mounting | SMD | |
Case - inch | 0402 | |
Inductance | 2.5nH | |
Operating current | 0.9A | |
Resistance | 70mΩ | |
Resonant frequency | 10.3GHz | |
Q factor | 23 | |
Test frequency | 100MHz | |
Tolerance | ±0,1nH | |
Operating temperature | -55...125°C |