+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FAUCIGNY INSTRUMENTS
Manufacturer | FAUCIGNY INSTRUMENTS | |
Type of automation module | timer | |
Counting range | max 12h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 250V AC / 16A | |
Manufacturer series | MI2R | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching off | |
Electrical connection | 6,35x0,8mm terminals | |
Mounting | screw type | |
Number of pins | 6 | |
Operating temperature | -30...125°C |