+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MI2R20630M

Timer; max 30min; DPDT; 250VAC/16A; MI2R; screw type; PIN: 6


Manufacturer: FAUCIGNY INSTRUMENTS

Manufacturer part number:
MI2R20630M
TME Symbol:
MI2R20630M

Specification

Manufacturer
FAUCIGNY INSTRUMENTS
Type of automation module
timer
Counting range
max 30min
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
MI2R
Number of operation modes
1
Counter operation modes
delayed switching off
Electrical connection
6,35x0,8mm terminals
Mounting
screw type
Number of pins
6
Operating temperature
-30...125°C
Gross weight87.02 g
See other products in this category: Analogue Timers FAUCIGNY INSTRUMENTS,
See other products from this series.:
*
MI2R20630M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 31.17 USDGross price for quantities from 1 pcs - 31.17 USD
Net price for quantities from 5 pcs - 27.82 USDGross price for quantities from 5 pcs - 27.82 USD
Net price for quantities from 10 pcs - 24.55 USDGross price for quantities from 10 pcs - 24.55 USD
Packaging method by the manufacturer:Bag = 20 pcs