+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MI500

Transformer: current; MI; I AC: 50÷500A; 95x67.5x20mm; Core: solid

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MI500
TME Symbol:
MI500

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MI
AC current measuring range
50...500A
Body dimensions
95x67.5x20mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight277.9 g
Certificates
EAN code5709870006567
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MI500
2 in TME stock
Net price for quantities from 1 pcs - 45.85 USDGross price for quantities from 1 pcs - 45.85 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts