+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIA1604O14

Support insulator; L: 16mm; Ø: 12mm; Uoper: 250V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA1604O14
TME Symbol:
MIA1604O14

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
16mm
Diameter
12mm
Operating voltage
250V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
4.5mm
Body colour
red
Internal thread
M4
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
8kV
Operating temperature
-40...120°C
Gross weight4.625 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA1604O14
320 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Packaging method by the manufacturer:Cardboard = 100 pcs