+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOREK
Manufacturer | MOREK | |
Type of mounting element | support insulator | |
Length | 45mm | |
Diameter | 41mm | |
Operating voltage | 1kV | |
Flammability rating | UL94V-0 | |
Material | fiberglass, polyamide | |
Thread length | 15mm | |
Body colour | red | |
Internal thread | M8 | |
Internal parts material | steel | |
Shape | spherical roller | |
Breakdown voltage | 40kV | |
Operating temperature | -40...120°C |