+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC1232MY

IC: supervisor circuit; power on reset monitor (PoR); SO8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC1232MY
TME Symbol:
MIC1232MY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain, push-pull
Active logical level
high, low
Case
SO8
Mounting
SMD
Threshold on-voltage
4.5V
Kind of package
tube
Number of channels
1
Quiescent current
40µA
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC1232MY
15 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 95 pcs - 0.89 USDGross price for quantities from 95 pcs - 0.89 USD
Net price for quantities from 190 pcs - 0.85 USDGross price for quantities from 190 pcs - 0.85 USD
Net price for quantities from 475 pcs - 0.80 USDGross price for quantities from 475 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs