+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2005A-1YM5-TR

IC: power switch; high-side; 0.5A; Ch: 1; MOSFET; SMD; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2005A-1YM5-TR
TME Symbol:
MIC2005A-1YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SOT23-5
On-state resistance
275mΩ
Kind of package
reel, tape
Active logical level
high
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2005A-1YM5-TR
1287 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 600 pcs - 0.32 USDGross price for quantities from 600 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
Packaging method by the manufacturer:Reel = 3 000 pcs