+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2009YML-TR

IC: power switch; high-side; 0.2÷2A; Ch: 1; MOSFET; SMD; MLF6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2009YML-TR
TME Symbol:
MIC2009YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.2...2A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
MLF6
On-state resistance
70Ω
Kind of package
reel, tape
Active logical level
high
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2009YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.39 USDGross price for quantities from 5000 pcs - 1.39 USD
No. of pieces (Multiplicity: 5 000)
Packaging method by the manufacturerBag = 50 pcs