+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2027-1YWM

IC: power switch; USB switch; N-Channel; SMD; tube; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2027-1YWM
TME Symbol:
MIC2027-1YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
USB switch
Kind of output
N-Channel
Mounting
SMD
On-state resistance
0.1Ω
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Manufacturer standard package
47pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2027-1YWM
0 in TME stock
Net price for quantities from 235 pcs - 2.57 USDGross price for quantities from 235 pcs - 2.57 USD
No. of pieces (Multiplicity: 47)
Minimum order quantity: 235.
Multiplicity: 47.