+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side, USB switch | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | SOIC8 | |
On-state resistance | 0.4Ω | |
Kind of package | reel, tape | |
Active logical level | high | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 2500pcs. |