+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2544A-1YM-TR

IC: power switch; high-side,USB switch; N-Channel; SMD; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2544A-1YM-TR
TME Symbol:
MIC2544A-1YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Kind of output
N-Channel
Mounting
SMD
Case
SOIC8
On-state resistance
80mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Turn-off time
30µs
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2544A-1YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
No. of pieces (Multiplicity: 2 500)