+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2550YTS

IC: interface; transceiver; half duplex; 12Mbps; TSSOP14; tube; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2550YTS
TME Symbol:
MIC2550YTS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
half duplex
Data transfer rate
12Mbps
Mounting
SMD
Case
TSSOP14
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
50mA
Kind of package
tube
Version
ESD
Manufacturer standard package
94pcs.
Operating voltage
4...5.25V
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RS232 / RS422 / RS485 - integr. circ. MICROCHIP TECHNOLOGY,
*
MIC2550YTS
0 in TME stock
Net price for quantities from 282 pcs - 1.20 USDGross price for quantities from 282 pcs - 1.20 USD
No. of pieces (Multiplicity: 94)
Minimum order quantity: 282.
Multiplicity: 94.