+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2569YQS

IC: power switch; N-Channel; SMD; tube; Active logical level: high

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2569YQS
TME Symbol:
MIC2569YQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of output
N-Channel
Mounting
SMD
On-state resistance
275mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Manufacturer standard package
98pcs.
Supply voltage
  • 3...5.5V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2569YQS
0 in TME stock
Net price for quantities from 196 pcs - 1.87 USDGross price for quantities from 196 pcs - 1.87 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 196.
Multiplicity: 98.