+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2587R-1YM

IC: hot swap controller; Ch: 1; SMD; tube; -40÷85°C; 10÷80V; 2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2587R-1YM
TME Symbol:
MIC2587R-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
hot swap controller
Number of channels
1
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
DC supply current
2mA
Manufacturer standard package
95pcs.
Supply voltage
  • 10...80V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2587R-1YM
0 in TME stock
Net price for quantities from 95 pcs - 4.21 USDGross price for quantities from 95 pcs - 4.21 USD
No. of pieces (Multiplicity: 95)