+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC2591B-2YTQ

IC: controller; Ch: 6; SMD; in-tray; 0÷70°C; 11÷13V; 2.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2591B-2YTQ
TME Symbol:
MIC2591B-2YTQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Number of channels
6
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
DC supply current
2.5mA
Manufacturer standard package
250pcs.
Supply voltage
  • 11...13V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2591B-2YTQ
0 in TME stock
Net price for quantities from 250 pcs - 18.51 USDGross price for quantities from 250 pcs - 18.51 USD
No. of pieces (Multiplicity: 250)