+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4.5...28V DC | |
Output voltage | 0.8...5.5V DC | |
Output current | 6A | |
Case | MLF28 | |
Mounting | SMD | |
Frequency | 450...750kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Integrated circuit features | Hyper Speed Control architecture | |
Efficiency | 95% | |
Duty cycle factor | 0...82% | |
Manufacturer standard package | 1000pcs. |