+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | supervisor circuit | |
Kind of RESET output | complementary | |
Active logical level | high | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
Kind of package | reel, tape | |
Number of channels | 2 | |
Manufacturer standard package | 3000pcs. |