+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC366

Connector: microphone; plug; female; audio video; PIN: 6; for cable


Manufacturer: NINIGI

Manufacturer part number:
MIC366
TME Symbol:
MIC366

Specification

Manufacturer
NINIGI
Type of connector
microphone
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
6
Connector variant
with strain relief
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight25.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors NINIGI,
*
MIC366
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 10 pcs - 6.98 USDGross price for quantities from 10 pcs - 6.98 USD
Net price for quantities from 50 pcs - 5.28 USDGross price for quantities from 50 pcs - 5.28 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Packaging method by the manufacturer:Bag = 50 pcs