+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC3839YMM-TR

IC: PMIC; PWM controller; 200kHz; MSOP10; push-pull; 2÷14V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3839YMM-TR
TME Symbol:
MIC3839YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
200kHz
Case
MSOP10
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
2500pcs.
Supply voltage
  • 2...14V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3839YMM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.51 USDGross price for quantities from 2500 pcs - 1.51 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.