+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Output current | 0.5A | |
Output voltage | 5V | |
Frequency | 0.5MHz | |
Case | MSOP8 | |
Mounting | SMD | |
Topology | boost, buck, flyback, forward | |
Operating voltage | 8...20V | |
Kind of package | tube | |
Integrated circuit features | PWM | |
Manufacturer standard package | 100pcs. |