+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC38HC44-1YM

IC: PMIC; 1A; 5V; 500kHz; SOIC14; boost,buck,flyback,forward; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38HC44-1YM
TME Symbol:
MIC38HC44-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
1A
Output voltage
5V
Frequency
0.5MHz
Case
SOIC14
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, flyback, forward
Input voltage
9V
Kind of package
tube
Manufacturer standard package
54pcs.
Supply voltage
  • 9...20V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38HC44-1YM
0 in TME stock
Net price for quantities from 648 pcs - 0.80 USDGross price for quantities from 648 pcs - 0.80 USD
No. of pieces (Multiplicity: 54)