+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Case | SO8 | |
Output current | 1.5A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...20V | |
Impulse rise time | 40ns | |
Pulse fall time | 40ns | |
Kind of package | tube | |
Kind of output | non-inverting | |
Manufacturer standard package | 95pcs. |