+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4128YME

IC: driver; low-side; SOIC8; 1.5A; Ch: 2; MOSFET; Uoper: 4.5÷20V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4128YME
TME Symbol:
MIC4128YME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1.4mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...20V
Impulse rise time
20ns
Pulse fall time
18ns
Maximum output current
1.5A
Kind of package
tube
Kind of output
complementary, non-inverting
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...20V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4128YME
0 in TME stock
No. of pieces (Multiple of: 95)
Minimum order quantity: 475.
Multiple of: 95.
Net price for quantities from 475 pcs - 0.92 USDGross price for quantities from 475 pcs - 0.92 USD