+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4224YMME

IC: driver; low-side; MSOP8; 4A; Ch: 2; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4224YMME
TME Symbol:
MIC4224YMME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Output current
4A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
1.7mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Maximum output current
4A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...18V
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4224YMME
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 300.
Multiple of: 100.
Net price for quantities from 300 pcs - 2.19 USDGross price for quantities from 300 pcs - 2.19 USD