+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4421AZM

IC: driver; low-side; SOIC8; 9A; Ch: 1; MOSFET; Uoper: 4.5÷18V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4421AZM
TME Symbol:
MIC4421AZM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
24ns
Maximum output current
9A
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...18V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4421AZM
0 in TME stock
Net price for quantities from 285 pcs - 1.78 USDGross price for quantities from 285 pcs - 1.78 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 285.
Multiplicity: 95.