+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side | |
Case | SOIC8 | |
Output current | 9A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 4.5...18V | |
Impulse rise time | 20ns | |
Pulse fall time | 24ns | |
Maximum output current | 9A | |
Kind of package | reel, tape | |
Kind of output | inverting | |
Manufacturer standard package | 2500pcs. |