+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4421ZM

IC: driver; low-side; SOIC8; 9A; Ch: 1; MOSFET; Uoper: 4.5÷18V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4421ZM
TME Symbol:
MIC4421ZM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
9A
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
0.4mA
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...18V
Impulse rise time
20ns
Pulse fall time
24ns
Maximum output current
9A
Kind of package
tube
Kind of output
inverting
Power dissipation
1W
Manufacturer standard package
95pcs.
Supply voltage
  • 4.5...18V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4421ZM
0 in TME stock
Net price for quantities from 285 pcs - 1.78 USDGross price for quantities from 285 pcs - 1.78 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 285.
Multiplicity: 95.