+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4422ZT

IC: driver; gate driver; TO220-5; 9A; Ch: 1; 4.5÷18V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4422ZT
TME Symbol:
MIC4422ZT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
TO220-5
Output current
9A
Number of channels
1
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
2MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight2.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4422ZT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 150 pcs - 2.73 USDGross price for quantities from 150 pcs - 2.73 USD
Packaging method by the manufacturer:
Tube = 50 pcs