+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4423ZWM

IC: driver; low-side; SOIC16; 3A; Ch: 2; MOSFET; 4.5÷18V; Iout max: 3A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4423ZWM
TME Symbol:
MIC4423ZWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC16
Output current
3A
Number of channels
2
Integrated circuit features
MOSFET
DC supply current
2mA
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...18V
Impulse rise time
28ns
Pulse fall time
32ns
Maximum output current
3A
Kind of package
tube
Manufacturer standard package
47pcs.
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4423ZWM
0 in TME stock
Net price for quantities from 282 pcs - 1.81 USDGross price for quantities from 282 pcs - 1.81 USD
No. of pieces (Multiplicity: 47)