+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4429ZM-TR

IC: driver; low-side; SOIC8; Ch: 1; MOSFET; 4.5÷18V; 6A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4429ZM-TR
TME Symbol:
MIC4429ZM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
0...150°C
Operating voltage
4.5...18V
Impulse rise time
12ns
Pulse fall time
13ns
Maximum output current
6A
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4429ZM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.56 USDGross price for quantities from 2500 pcs - 1.56 USD
No. of pieces (Multiplicity: 2 500)