+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4452YM-TR

IC: driver; low-side,gate driver; SOIC8; 12A; 25mV; Ch: 1; MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4452YM-TR
TME Symbol:
MIC4452YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOIC8
Output current
12A
Output voltage
25mV
Number of channels
1
Integrated circuit features
MOSFET
DC supply current
450µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
50ns
Pulse fall time
24ns
Maximum output current
12A
Kind of package
reel, tape
Kind of output
non-inverting
Power dissipation
1W
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...18V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4452YM-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.90 USDGross price for quantities from 2500 pcs - 1.90 USD