+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4467ZWM

IC: driver; H-bridge; low-side; SOIC16; 1.2A; Ch: 4; MOSFET; 1W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4467ZWM
TME Symbol:
MIC4467ZWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
low-side
Case
SOIC16
Output current
1.2A
Number of channels
4
Integrated circuit features
MOSFET
DC supply current
0.2mA
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
14ns
Pulse fall time
13ns
Maximum output current
1.2A
Kind of package
tube
Kind of output
inverting
Power dissipation
1W
Manufacturer standard package
47pcs.
Supply voltage
  • 4.5...18V
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4467ZWM
0 in TME stock
No. of pieces (Multiple of: 47)
Minimum order quantity: 141.
Multiple of: 47.
Net price for quantities from 141 pcs - 3.84 USDGross price for quantities from 141 pcs - 3.84 USD