+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4468ZWM-TR

IC: driver; H-bridge; low-side; SOIC16; 1.2A; Ch: 4; MOSFET

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4468ZWM-TR
TME Symbol:
MIC4468ZWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
low-side
Case
SOIC16
Output current
1.2A
Number of channels
4
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Maximum output current
1.2A
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
1000pcs.
Supply voltage
  • 4.5...18V
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4468ZWM-TR
0 in TME stock
Net price for quantities from 1000 pcs - 3.83 USDGross price for quantities from 1000 pcs - 3.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.