+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MIC4469YWM

IC: driver; H-bridge; gate driver; SO16-W; 1.2A; Ch: 4; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4469YWM
TME Symbol:
MIC4469YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO16-W
Output current
1.2A
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
47pcs.
Integrated circuit features
  • inverting input
  • noninverting input
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4469YWM
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
Net price for quantities from 47 pcs - 3.66 USDGross price for quantities from 47 pcs - 3.66 USD
Net price for quantities from 94 pcs - 3.31 USDGross price for quantities from 94 pcs - 3.31 USD
Net price for quantities from 141 pcs - 3.07 USDGross price for quantities from 141 pcs - 3.07 USD
Net price for quantities from 235 pcs - 2.76 USDGross price for quantities from 235 pcs - 2.76 USD
Net price for quantities from 282 pcs - 2.67 USDGross price for quantities from 282 pcs - 2.67 USD
Net price for quantities from 470 pcs - 2.59 USDGross price for quantities from 470 pcs - 2.59 USD
Packaging method by the manufacturer:
Tube = 47 pcs