+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 4.5...26V | |
Operating voltage | 4.5...26V | |
Output voltage | 0.8...5.5V | |
Output current | 14A | |
Mounting | SMD | |
Case | QFN64 | |
Topology | buck | |
Operating temperature | -40...125°C | |
Efficiency | 93% | |
Kind of package | reel, tape | |
Manufacturer standard package | 500pcs. |