+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | high-/low-side | |
Case | TSSOP16 | |
Number of channels | 4 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 5.25...16V | |
Impulse rise time | 20ns | |
Pulse fall time | 20ns | |
Maximum output current | 1A | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |